-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.027 OHM 1% 1/4W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1267CT-ND
|
DigiKey | RES 0.027 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108 In Stock |
|
$0.1988 / $1.0700 | Buy Now |
DISTI #
UCR03EWPFSR027
|
Avnet Americas | Res Low Ohmic Thick Film 0603 0.027 Ohm 1% 1/4W 0ppm/°C to 250ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR03EWPFSR027) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1626 / $0.1854 | Buy Now |
DISTI #
755-UCR03EWPFSR027
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.027ohm 1% CS - Thick Film RoHS: Compliant | 7082 |
|
$0.1980 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1694 | Buy Now |
DISTI #
C1S625901476482
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 4869 |
|
$0.0073 / $0.0084 | Buy Now |
DISTI #
C1S625901632750
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$0.1190 / $0.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0390 / $0.0420 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 0ppm/+250ppm/ 1% 27m 0603 Chip Resistor - Surface Mount ROHS | 3180 |
|
$0.0482 / $0.1009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCR03EWPFSR027
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR03EWPFSR027
ROHM Semiconductor
RES SMD 0.027 OHM 1% 1/4W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.87 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |