UCR03EWPJSR022
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 5% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603, CHIP

Overview of UCR03EWPJSR022 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UCR03EWPJSR022 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-UCR03EWPJSR022CT-ND
DigiKey THICK FILM LOW OHMIC CHIP RESIST Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 10000
In Stock
  • 1 $0.9200
  • 5,000 $0.0764
  • 10,000 $0.0703
$0.0703 / $0.9200 Buy Now
DISTI # UCR03EWPJSR022
Avnet Americas Resistor Low Ohmic Thick Film 0603 22m Ohm 5% 1/4W ±250ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: UCR03EWPJSR022) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 755-UCR03EWPJSR022
Mouser Electronics Current Sense Resistors - SMD RoHS: Compliant 9585
  • 1 $0.6400
  • 10 $0.4210
  • 100 $0.3280
  • 500 $0.2600
  • 1,000 $0.2330
  • 2,500 $0.2320
  • 5,000 $0.1360
$0.1360 / $0.6400 Buy Now
DISTI # C1S625901976432
Chip1Stop Thick Film Low Ohmic Chip Resistors For Current Detection RoHS: Compliant pbFree: No Container: Cut Tape 4975
  • 25 $0.1930
  • 50 $0.1450
  • 100 $0.1340
  • 200 $0.1230
  • 500 $0.1220
  • 1,000 $0.1000
  • 2,000 $0.0935
$0.0935 / $0.1930 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 20
  • 1 $0.3230
  • 10 $0.2420
  • 50 $0.1530
  • 100 $0.1130
  • 500 $0.0730
  • 1,000 $0.0650
$0.0650 / $0.3230 Buy Now

CAD Models for UCR03EWPJSR022 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCR03EWPJSR022 by ROHM Semiconductor

UCR03EWPJSR022
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.87 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
0.022 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. UCR03EWPJSR022
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 5% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCR03EWPJSR022 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCR03EWPJSR022 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of UCR03EWPJSR022 would you like to use for your alert(s)?
  • Please alert me when UCR03EWPJSR022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCR03EWPJSR022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCR03EWPJSR022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCR03EWPJSR022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCR03EWPJSR022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCR03EWPJSR022 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: