Part Details for UCR10EVHFSR051 by ROHM Semiconductor
Overview of UCR10EVHFSR051 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR10EVHFSR051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3378
|
Newark | Current Sense Res, 0R051, 1%, 330 Mw, Resistance:0.051Ohm, Product Range:Ucr Series, Resistor Case Style:0805 [2012 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR10EVHFSR051 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
15AC8888
|
Newark | Current Sense Res, 0R051, 1%, 330 Mw, Resistance:0.051Ohm, Product Range:Ucr Series, Resistor Case Style:0805 [2012 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR10EVHFSR051 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
RHM1294CT-ND
|
DigiKey | RES 0.051 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$0.1862 / $0.6300 | Buy Now |
DISTI #
UCR10EVHFSR051
|
Avnet Americas | Res Low Ohmic Thick Film 0805 0.051 Ohm 1% 1/3W 0ppm/°C to 150ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR10EVHFSR051) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
755-UCR10EVHFSR051
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.051ohm 1% AEC-Q200 RoHS: Compliant | 6163 |
|
$0.1860 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1400 | Buy Now |
DISTI #
UCR10EVHFSR051
|
Avnet Americas | Res Low Ohmic Thick Film 0805 0.051 Ohm 1% 1/3W 0ppm/°C to 150ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR10EVHFSR051) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
C1S625901633041
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 140 |
|
$0.0450 / $0.0477 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 10 |
|
$0.0590 / $0.0890 | Buy Now |
DISTI #
2696550RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R051, 1%, 330 MW RoHS: Compliant Min Qty: 100 Container: Reel | 3120 |
|
$0.2124 / $0.3272 | Buy Now |
Part Details for UCR10EVHFSR051
UCR10EVHFSR051 CAD Models
UCR10EVHFSR051 Part Data Attributes:
|
UCR10EVHFSR051
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR10EVHFSR051
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.051ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |