There are no models available for this part yet.
Overview of UCR18EVHFSR039 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCR18EVHFSR039 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC8909
|
Newark | Current Sense Res, 0R039, 1%, 500 Mw, Resistance:0.039Ohm, Product Range:Ucr Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR18EVHFSR039 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
RHM1315CT-ND
|
DigiKey | RES 0.039 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10450 In Stock |
|
$0.2775 / $1.3800 | Buy Now | |
DISTI #
UCR18EVHFSR039
|
Avnet Americas | Res Thick Film 1206 39m Ohm 1% 1/2W 0ppm/?C to 200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: UCR18EVHFSR039) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now | |
DISTI #
755-UCR18EVHFSR039
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.039ohm 1% AEC-Q200 RoHS: Compliant | 6163 |
|
$0.2700 / $0.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.2100 | Buy Now | ||
DISTI #
79932075
|
Verical | Res Thick Film 1206 0.039 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R Min Qty: 160 Package Multiple: 1 Date Code: 2406 | Americas - 4900 |
|
$0.1300 / $0.1963 | Buy Now | |
DISTI #
C1S625901633458
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 4900 |
|
$0.1040 / $0.2060 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 40 |
|
$0.0640 / $0.0690 | Buy Now |
CAD Models for UCR18EVHFSR039 by ROHM Semiconductor
Part Data Attributes for UCR18EVHFSR039 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.039 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THICK FILM/METAL GLAZE
|
Temperature Coefficient
|
0,200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for UCR18EVHFSR039
-
LTR18EZPF3001Fixed Resistors
-
MKP1J034706B00MSSDFixed Capacitors
-
502790-4091Headers and Edge Type Connectors
-
1N4148WS-7-FRectifier Diodes
-
LQH43PH100M26LFixed Inductors
-
DLW5ATH151MQ2LData Line Filters
-
SP0201B-ULC-01UTGTransient Suppressors
-
EFM8BB21F16G-C-QSOP24Microcontrollers
-
MMBTA06LT1GSmall Signal Bipolar Transistors