Part Details for UCR18EVHFSR068 by ROHM Semiconductor
Overview of UCR18EVHFSR068 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR18EVHFSR068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8915
|
Newark | Current Sense Res, 0R068, 1%, 500 Mw, Resistance:0.068Ohm, Product Range:Ucr Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR18EVHFSR068 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2540 / $0.2860 | Buy Now |
DISTI #
08AC3405
|
Newark | Current Sense Res, 0R068, 1%, 500 Mw, Resistance:0.068Ohm, Product Range:Ucr Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR18EVHFSR068 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2000 / $0.6830 | Buy Now |
DISTI #
RHM1321CT-ND
|
DigiKey | RES 0.068 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4679 In Stock |
|
$0.2775 / $0.6000 | Buy Now |
DISTI #
UCR18EVHFSR068
|
Avnet Americas | Res Thick Film 1206 0.068 Ohm 1% 1/2W 0ppm/°C to 150ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: UCR18EVHFSR068) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
DISTI #
755-UCR18EVHFSR068
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.068ohm 1% AEC-Q200 RoHS: Compliant | 2581 |
|
$0.2700 / $0.6000 | Buy Now |
|
Future Electronics | Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automot RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
54185946
|
Verical | Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R Min Qty: 174 Package Multiple: 1 Date Code: 1719 | Americas - 4732 |
|
$0.1325 / $0.1800 | Buy Now |
DISTI #
C1S625901633528
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 4732 |
|
$0.1060 / $0.1720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 40 |
|
$0.0890 / $0.1350 | Buy Now |
Part Details for UCR18EVHFSR068
UCR18EVHFSR068 CAD Models
UCR18EVHFSR068 Part Data Attributes
|
UCR18EVHFSR068
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR18EVHFSR068
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.068ohm, 1% +/-Tol, 0,150ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |