Part Details for UCR18EVHFSR100 by ROHM Semiconductor
Overview of UCR18EVHFSR100 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR18EVHFSR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCR18EVHFSR100
|
Avnet Americas | Res Thick Film 1206 100mOhm 1% 1/2W 0 to 150ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: UCR18EVHFSR100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.2100 | Buy Now |