There are no models available for this part yet.
Overview of UCR18EVHJL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UCR18EVHJL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-UCR18EVHJLTR-ND
|
DigiKey | LOW OHMIC RES 1206, 5% < 1 OHM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2743 | Buy Now | |
DISTI #
UCR18EVHJL
|
Avnet Americas | LOW OHMIC RES 1206, 5% < 1 OHM - Tape and Reel (Alt: UCR18EVHJL) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1856 / $0.2117 | Buy Now | |
DISTI #
755-UCR18EVHJL
|
Mouser Electronics | Current Sense Resistors - SMD Low Ohmic Res 1206, 5% < 1 Ohm | 0 |
|
$0.2510 / $0.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1934 | Buy Now |