Part Details for UCR18EVHJSR022 by ROHM Semiconductor
Overview of UCR18EVHJSR022 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR18EVHJSR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCR18EVHJSR022-ND
|
DigiKey | RES 0.022 OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2537 | Buy Now |
DISTI #
UCR18EVHJSR022
|
Avnet Americas | RES LOW RESISTANCE 1206 0.022 OHM 1/2W 5% SMD - Tape and Reel (Alt: UCR18EVHJSR022) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1856 / $0.2117 | Buy Now |
DISTI #
755-UCR18EVHJSR022
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.022ohm 5% CS-Thk Film AEC-Q200 RoHS: Compliant | 0 |
|
$0.2440 / $0.2530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1813 | Buy Now |
DISTI #
61162410
|
Verical | Res Thick Film 1206 0.022 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R Min Qty: 219 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.3161 / $0.3739 | Buy Now |
DISTI #
61913474
|
Verical | Res Thick Film 1206 0.022 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R Min Qty: 432 Package Multiple: 1 | Americas - 4930 |
|
$0.0679 / $0.0725 | Buy Now |
|
Quest Components | 4000 |
|
$0.1920 / $0.9600 | Buy Now | |
DISTI #
UCR18EVHJSR022
|
Avnet Americas | RES LOW RESISTANCE 1206 0.022 OHM 1/2W 5% SMD - Tape and Reel (Alt: UCR18EVHJSR022) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1856 / $0.2117 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 0.022 OHM 5% 1/2W 1206 | 5000 |
|
$0.1363 | Buy Now |
Part Details for UCR18EVHJSR022
UCR18EVHJSR022 CAD Models
UCR18EVHJSR022 Part Data Attributes:
|
UCR18EVHJSR022
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR18EVHJSR022
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 5% +/-Tol, 0,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |