Part Details for UCS2113-1C-V/G4 by Microchip Technology Inc
Overview of UCS2113-1C-V/G4 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for UCS2113-1C-V/G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3095
|
Newark | Dual Usb Port Power Switch With Increased Current Limit Threshold 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip UCS2113-1C-V/G4 Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
150-UCS2113-1C-V/G4-ND
|
DigiKey | DUAL USB PORT POWER SWITCH Min Qty: 1 Lead time: 4 Weeks Container: Tube |
151 In Stock |
|
$3.2600 | Buy Now |
DISTI #
UCS2113-1C-V/G4
|
Avnet Americas | USB Dual-Port Power Switch and Current Monitor SMBus Address 57h 2.9V to 5.5V 20-Pin PQFN - Bulk (Alt: UCS2113-1C-V/G4) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $3.2600 | Buy Now |
DISTI #
579-UCS2113-1C-V/G4
|
Mouser Electronics | USB Switch ICs Reving UCS2113 to pass the new Apple 4.8A surge for 1ms | 260 |
|
$2.6400 / $3.2600 | Buy Now |
DISTI #
UCS2113-1C-V/G4
|
Microchip Technology Inc | Reving UCS2113 to pass the new Apple 4.8A surge for 1ms, Projected EOL: 2044-11-25 RoHS: Compliant pbFree: Yes | 31395 |
|
$2.1600 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single | 21021 Factory Stock |
|
$2.5100 / $3.2000 | Buy Now |
DISTI #
UCS2113-1C-V/G4
|
Avnet Americas | USB Dual-Port Power Switch and Current Monitor SMBus Address 57h 2.9V to 5.5V 20-Pin PQFN - Bulk (Alt: UCS2113-1C-V/G4) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $3.2600 | Buy Now |
|
Ameya Holding Limited | 31395 |
|
RFQ | ||
|
NAC | Dual USB Port Power Switch with Increased Current Limit Threshold, 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 16835 |
|
$2.5700 / $3.1000 | Buy Now |
Part Details for UCS2113-1C-V/G4
UCS2113-1C-V/G4 CAD Models
UCS2113-1C-V/G4 Part Data Attributes:
|
UCS2113-1C-V/G4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS2113-1C-V/G4
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Width | 4 mm |
Alternate Parts for UCS2113-1C-V/G4
This table gives cross-reference parts and alternative options found for UCS2113-1C-V/G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2113-1C-V/G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2113-1C-V/G4VAO | Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20 | Microchip Technology Inc | UCS2113-1C-V/G4 vs UCS2113-1C-V/G4VAO |
UCS2113T-1C-V/G4 | Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20 | Microchip Technology Inc | UCS2113-1C-V/G4 vs UCS2113T-1C-V/G4 |