Part Details for UCS2113T-2C-V/G4VAO by Microchip Technology Inc
Overview of UCS2113T-2C-V/G4VAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for UCS2113T-2C-V/G4VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UCS2113T-2C-V/G4VAO-ND
|
DigiKey | DUAL USB PORT POWER SWITCH Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for UCS2113T-2C-V/G4VAO
UCS2113T-2C-V/G4VAO CAD Models
UCS2113T-2C-V/G4VAO Part Data Attributes
|
UCS2113T-2C-V/G4VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS2113T-2C-V/G4VAO
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Width | 4 mm |
Alternate Parts for UCS2113T-2C-V/G4VAO
This table gives cross-reference parts and alternative options found for UCS2113T-2C-V/G4VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2113T-2C-V/G4VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2113-2C-V/G4VAO | Power Supply Support Circuit, Adjustable, 1 Channel, +4V, PQCC20 | Microchip Technology Inc | UCS2113T-2C-V/G4VAO vs UCS2113-2C-V/G4VAO |