Part Details for UCS2C151MHD1TN by Nichicon Corporation
Overview of UCS2C151MHD1TN by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2C151MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6238
|
Newark | Radial/ Tp&ammo |Nichicon UCS2C151MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6870 / $0.9300 | Buy Now |
DISTI #
493-7378-1-ND
|
DigiKey | CAP ALUM 150UF 20% 160V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3069 In Stock |
|
$0.6522 / $1.7700 | Buy Now |
DISTI #
647-UCS2C151MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 160 Volts 20% RoHS: Compliant | 3525 |
|
$0.6520 / $1.7700 | Buy Now |
DISTI #
UCS2C151MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 160 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.6500 / $0.8300 | Buy Now |
DISTI #
UCS2C151MHD1TN
|
TME | Capacitor: electrolytic, THT, 150uF, 160VDC, Ø16x20mm, ±20%, 10000h Min Qty: 750 | 0 |
|
$0.5760 | RFQ |
DISTI #
UCS2C151MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2C151MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2C151MHD1TN
UCS2C151MHD1TN CAD Models
UCS2C151MHD1TN Part Data Attributes
|
UCS2C151MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2C151MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1890 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCS2C151MHD1TN
This table gives cross-reference parts and alternative options found for UCS2C151MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2C151MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2C151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2C151MHD1TN vs UCS2C151MHD1CT |
UCY2C151MHD3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2C151MHD1TN vs UCY2C151MHD3CC |
UCY2C151MHD3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2C151MHD1TN vs UCY2C151MHD3CA |
UCS2C151MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2C151MHD1TN vs UCS2C151MHD1CM |
UCY2C151MHD3TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UCS2C151MHD1TN vs UCY2C151MHD3TN |
EKXG161EC3151ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2C151MHD1TN vs EKXG161EC3151ML20S |
UCY2C151MHD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCS2C151MHD1TN vs UCY2C151MHD3 |
EKXG161ETE151ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | UCS2C151MHD1TN vs EKXG161ETE151ML20S |
EKXG161ETD151ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCS2C151MHD1TN vs EKXG161ETD151ML20S |
UCY2C151MHD3CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2C151MHD1TN vs UCY2C151MHD3CT |