Part Details for UCS2C680MHD1TO by Nichicon Corporation
Overview of UCS2C680MHD1TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2C680MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6243
|
Newark | Radial/ Tp&ammo |Nichicon UCS2C680MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
DISTI #
493-13278-1-ND
|
DigiKey | CAP ALUM 68UF 20% 160V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1272 In Stock |
|
$0.3524 / $1.0700 | Buy Now |
DISTI #
647-UCS2C680MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 160V 20% RoHS: Compliant | 0 |
|
$0.3150 / $1.0500 | Order Now |
DISTI #
UCS2C680MHD1TO
|
TME | Capacitor: electrolytic, THT, 68uF, 160VDC, Ø12.5x20mm, ±20%, 1Ω Min Qty: 1000 | 0 |
|
$0.3490 | RFQ |
Part Details for UCS2C680MHD1TO
UCS2C680MHD1TO CAD Models
UCS2C680MHD1TO Part Data Attributes:
|
UCS2C680MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2C680MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCS2C680MHD1TO
This table gives cross-reference parts and alternative options found for UCS2C680MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2C680MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821K1686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2C680MHD1TO vs B43821K1686M000 |
B43821K1686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCS2C680MHD1TO vs B43821K1686M002 |
B43821K1686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2C680MHD1TO vs B43821K1686M002 |
B43821K1686M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2C680MHD1TO vs B43821K1686M004 |
B43821K1686M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCS2C680MHD1TO vs B43821K1686M001 |
RXQ680M2CBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCS2C680MHD1TO vs RXQ680M2CBK-1320S |
B43821K1686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2C680MHD1TO vs B43821K1686M001 |
B43821K1686M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCS2C680MHD1TO vs B43821K1686M004 |