-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6250
|
Newark | Radial/ Tp&ammo |Nichicon UCS2D680MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.5170 | Buy Now |
DISTI #
493-4743-1-ND
|
DigiKey | CAP ALUM 68UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
872 In Stock |
|
$0.4494 / $1.3400 | Buy Now |
DISTI #
647-UCS2D680MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 200 Volts 20% RoHS: Compliant | 0 |
|
$0.5730 / $1.0900 | Order Now |
|
Future Electronics | CAP ALUM 68UF 20% 200V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.4650 / $0.5150 | Buy Now |
DISTI #
UCS2D680MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 200 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.5730 | Buy Now |
DISTI #
UCS2D680MHD1TO
|
TME | Capacitor: electrolytic, THT, 68uF, 200VDC, Ø12.5x20mm, ±20%, 1Ω Min Qty: 1000 | 0 |
|
$0.4110 | RFQ |
DISTI #
UCS2D680MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 200 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2D680MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCS2D680MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2D680MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for UCS2D680MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2D680MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXQ680M2DBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCS2D680MHD1TO vs RXQ680M2DBK-1320S |