Part Details for UCS2D820MHD by Nichicon Corporation
Overview of UCS2D820MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2D820MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7162
|
Newark | Capacitor Alum Elect, 82Uf, 200V, 20%, Radial, Capacitance:82µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UCS2D820MHD RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 / $0.6920 | Buy Now |
DISTI #
493-14937-ND
|
DigiKey | CAP ALUM 82UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
64 In Stock |
|
$0.5320 / $1.5000 | Buy Now |
DISTI #
647-UCS2D820MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 82uF 16X20 20% RoHS: Compliant | 0 |
|
$0.5220 / $1.5000 | Order Now |
|
Future Electronics | 82 F 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 33 Weeks Container: Bulk | 0Bulk |
|
$0.5300 / $0.5700 | Buy Now |
|
Quest Components | 240 |
|
$0.9936 / $2.4840 | Buy Now | |
DISTI #
UCS2D820MHD
|
TME | Capacitor: electrolytic, THT, 82uF, 200VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 600 | 0 |
|
$0.5940 | RFQ |
DISTI #
UCS2D820MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 200 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2D820MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2D820MHD
UCS2D820MHD CAD Models
UCS2D820MHD Part Data Attributes
|
UCS2D820MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2D820MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.756 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2D820MHD
This table gives cross-reference parts and alternative options found for UCS2D820MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2D820MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG201ETE820ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | UCS2D820MHD vs EKXG201ETE820ML20S |
UCY2D820MHD3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCS2D820MHD vs UCY2D820MHD3CA |
UCS2D820MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF | Nichicon Corporation | UCS2D820MHD vs UCS2D820MHD1TN |
RH2D826M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCS2D820MHD vs RH2D826M16020CS |
EKXG201EIJ820ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2D820MHD vs EKXG201EIJ820ML20S |
UAQ2D820MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCS2D820MHD vs UAQ2D820MHD6CC |
UCS2D820MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCS2D820MHD vs UCS2D820MHD1CA |
UAQ2D820MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCS2D820MHD vs UAQ2D820MHD6CA |
UCY2D820MHD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCS2D820MHD vs UCY2D820MHD3 |
EKXG201EBC820ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2D820MHD vs EKXG201EBC820ML20S |