There are no models available for this part yet.
Overview of UCS2E151MHD1TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCS2E151MHD1TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-13286-1-ND
|
DigiKey | CAP ALUM 150UF 20% 250V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9504 / $2.4900 | Buy Now | |
DISTI #
647-UCS2E151MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 250V 20% RoHS: Compliant | 0 |
|
$0.9500 / $2.5000 | Order Now | |
Future Electronics | 150uF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000Hrs at 105C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 29 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9500 / $1.0500 | Buy Now | ||
DISTI #
UCS2E151MHD1TN
|
TME | Capacitor: electrolytic, THT, 150uF, 250VDC, Ø18x25mm, ±20%, 10000h Min Qty: 500 | 0 |
|
$1.0700 | RFQ | |
DISTI #
UCS2E151MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2E151MHD1TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UCS2E151MHD1TN by Nichicon Corporation
Part Data Attributes for UCS2E151MHD1TN by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.6 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
970 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UCS2E151MHD1TN
This table gives cross-reference parts and alternative options found for UCS2E151MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E151MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2E151MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UCS2E151MHD1TN vs UCY2E151MHD |
UCY2E151MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2E151MHD1TN vs UCY2E151MHD1CV |
UCY2E151MHDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2E151MHD1TN vs UCY2E151MHDTN |
UCS2E151MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2E151MHD1TN vs UCS2E151MHD1CP |
EKXG251EC5151MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2E151MHD1TN vs EKXG251EC5151MM25S |
UCS2E151MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2E151MHD1TN vs UCS2E151MHD1CV |
UCY2E151MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2E151MHD1TN vs UCY2E151MHD1CM |
UCS2E151MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCS2E151MHD1TN vs UCS2E151MHD |
EKXG251ELL151MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2E151MHD1TN vs EKXG251ELL151MM25S |
UCY2E151MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCS2E151MHD1TN vs UCY2E151MHD1CA |