There are no models available for this part yet.
Overview of UCS2G270MND9 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCS2G270MND9 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37T9398
|
Newark | Aluminum Electrolytic Capacitor, 27Uf, 400V, 20%, Radial, Capacitance:27µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UCS2G270MND9 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$1.1700 | Buy Now | |
DISTI #
647-UCS2G270MND9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 27uF 255mArms +/-20% at 120Hz RoHS: Compliant | 0 |
|
$1.4000 / $2.7700 | Order Now | |
DISTI #
19264416
|
Verical | Cap Aluminum Lytic 27uF 400V 20% (8 X 50mm) Radial 3.5mm 255mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 197 |
|
$1.6386 / $1.7634 | Buy Now |
CAD Models for UCS2G270MND9 by Nichicon Corporation
Part Data Attributes for UCS2G270MND9 by Nichicon Corporation
UCS2G270MND9
Nichicon Corporation
|
|
---|---|
Samacsys Manufacturer
|
Nichicon
|
Want to compare parts?
-
UCS2G270MND9Nichicon CorporationVS
-