There are no models available for this part yet.
Overview of UCS2W220MHD1TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCS2W220MHD1TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6275
|
Newark | Radial/ Tp&ammo |Nichicon UCS2W220MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6660 | Buy Now | |
DISTI #
493-13300-1-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
81 In Stock |
|
$0.4842 / $1.7300 | Buy Now | |
DISTI #
647-UCS2W220MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20% RoHS: Compliant | 542 |
|
$0.4610 / $1.3400 | Buy Now | |
Future Electronics | UCS Series 450 V 22 uF 105°C Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9750 Package Multiple: 250 Lead time: 33 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4450 / $0.4950 | Buy Now | ||
DISTI #
UCS2W220MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.4650 / $0.5250 | Buy Now | |
DISTI #
UCS2W220MHD1TN
|
TME | Capacitor: electrolytic, THT, 22uF, 450VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$0.5640 / $1.7940 | RFQ | |
DISTI #
UCS2W220MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2W220MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UCS2W220MHD1TN by Nichicon Corporation
Part Data Attributes for UCS2W220MHD1TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.496 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
365 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UCS2W220MHD1TN
This table gives cross-reference parts and alternative options found for UCS2W220MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2W220MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43890A5226M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UCS2W220MHD1TN vs B43890A5226M001 |
NRB-XL220M450V16X20F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | UCS2W220MHD1TN vs NRB-XL220M450V16X20F |
8220VBM1620RBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCS2W220MHD1TN vs 8220VBM1620RBN10 |
8220VBM1620RB070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCS2W220MHD1TN vs 8220VBM1620RB070 |
450WXA22MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UCS2W220MHD1TN vs 450WXA22MEFCRI16X20 |
UCS2W220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UCS2W220MHD1TN vs UCS2W220MHD1CV |
450WXA22MRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UCS2W220MHD1TN vs 450WXA22MRX16X20 |
450BXC22MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UCS2W220MHD1TN vs 450BXC22MRI16X20 |
450LLE22MEFCRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UCS2W220MHD1TN vs 450LLE22MEFCRK16X20 |
450WXA22MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UCS2W220MHD1TN vs 450WXA22MSG16X20 |