Part Details for UCS2W330MHD1TN by Nichicon Corporation
Overview of UCS2W330MHD1TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2W330MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6276
|
Newark | Radial/ Tp&ammo |Nichicon UCS2W330MHD1TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9830 | Buy Now |
DISTI #
493-4754-1-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
326 In Stock |
|
$0.7246 / $1.9700 | Buy Now |
DISTI #
647-UCS2W330MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450 Volts 20% RoHS: Compliant | 0 |
|
$0.7350 / $1.9500 | Order Now |
DISTI #
UCS2W330MHD1TN
|
TME | Capacitor: electrolytic, THT, 33uF, 450VDC, Ø16x25mm, ±20%, 10000h Min Qty: 500 | 0 |
|
$0.8200 | RFQ |
DISTI #
UCS2W330MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2W330MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2W330MHD1TN
UCS2W330MHD1TN CAD Models
UCS2W330MHD1TN Part Data Attributes:
|
UCS2W330MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2W330MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2W330MHD1TN
This table gives cross-reference parts and alternative options found for UCS2W330MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2W330MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F5336M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCS2W330MHD1TN vs B43821F5336M004 |
450BXC33MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2W330MHD1TN vs 450BXC33MKC16X25 |
RXQ330M2WBK-1625S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCS2W330MHD1TN vs RXQ330M2WBK-1625S |
B43821F5336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2W330MHD1TN vs B43821F5336M000 |
B43821F5336M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCS2W330MHD1TN vs B43821F5336M012 |
450LLE33MEFCCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD1TN vs 450LLE33MEFCCA16X25 |
450BXC33MEFCCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD1TN vs 450BXC33MEFCCE16X25 |
B43821F5336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2W330MHD1TN vs B43821F5336M002 |
450BXC33MEFCCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCS2W330MHD1TN vs 450BXC33MEFCCC16X25 |
NRWP330M450V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF | NIC Components Corp | UCS2W330MHD1TN vs NRWP330M450V16X25F |