Part Details for UCSQO-224-SB-C2001 by IDEC Corporation
Overview of UCSQO-224-SB-C2001 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-224-SB-C2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-224-SB-C2001-ND
|
DigiKey | SWITCH ROTARY 2POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3700 | Buy Now |
DISTI #
199-UCSQO224SBC2001
|
Mouser Electronics | Rotary Switches CS Cam Switch | 0 |
|
$69.4800 / $89.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6700 / $82.4000 | Buy Now |
DISTI #
000000000003420547
|
Sager | Rotary Switches CS Cam Switch Min Qty: 1 | 0 |
|
$70.8600 / $78.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.6700 / $82.4000 | Buy Now |