Part Details for UCSQO-249-YB-C2008 by IDEC Corporation
Overview of UCSQO-249-YB-C2008 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-249-YB-C2008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C8809
|
Newark | Cam Switch Rohs Compliant: Yes |Idec UCSQO-249-YB-C2008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0500 / $92.2200 | Buy Now |
DISTI #
1885-UCSQO-249-YB-C2008-ND
|
DigiKey | SWITCH ROTARY 4POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3700 | Buy Now |
DISTI #
199-UCSQO249YBC2008
|
Mouser Electronics | Rotary Switches CAM SWITCH | 0 |
|
$70.6200 / $85.0300 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPST 90° Knob Screw 5000000Cycles Panel Mount RoHS: Compliant | 0 |
|
$60.6700 / $82.4000 | Buy Now |
DISTI #
000000000003420577
|
Sager | Rotary Switches CAM SWITCH Min Qty: 1 | 0 |
|
$70.8600 / $78.5000 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPST 90° Knob Screw 5000000Cycles Panel Mount RoHS: Compliant | 0 |
|
$60.6700 / $82.4000 | Buy Now |