Part Details for UCSQO-353-SB-C3016 by IDEC Corporation
Overview of UCSQO-353-SB-C3016 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3016CC1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner | |
ZSSC3016BOARDV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC3016 |
Price & Stock for UCSQO-353-SB-C3016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-353-SB-C3016-ND
|
DigiKey | SWITCH ROTARY 5POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.5100 | Buy Now |
DISTI #
199-UCSQO353SBC3016
|
Mouser Electronics | Rotary Switches CS series SS 3pos 30deg Stndrd | 0 |
|
$83.3100 / $92.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2600 / $92.8900 | Buy Now |
DISTI #
000000000006284583
|
Sager | Rotary Switches CS series SS 3pos 30deg Stndrd Min Qty: 1 | 0 |
|
$85.5700 / $94.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.2600 / $92.8900 | Buy Now |