Part Details for UCSQO-354-SB-C3016 by IDEC Corporation
Overview of UCSQO-354-SB-C3016 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3016CC1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner | |
ZSSC3016BOARDV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC3016 |
Price & Stock for UCSQO-354-SB-C3016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3792
|
Newark | Cam Switch Rohs Compliant: Yes |Idec UCSQO-354-SB-C3016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5900 / $106.0500 | Buy Now |
DISTI #
1885-UCSQO-354-SB-C3016-ND
|
DigiKey | SWITCH ROTARY 5POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4300 | Buy Now |
DISTI #
199-UCSQO354SBC3016
|
Mouser Electronics | Rotary Switches CAM SWITCH | 0 |
|
$83.5900 / $92.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.7700 / $88.4700 | Buy Now |
DISTI #
000000000003420603
|
Sager | Rotary Switches CAM SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.7700 / $88.4700 | Buy Now |