There are no models available for this part yet.
Overview of UCSQO-356-YB-C3016 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3016A | Analog Devices | LTM4693 DemoBoard Ultratin 2A | |
ZSSC3016CC1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner | |
ZSSC3016BOARDV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC3016 |
Price & Stock for UCSQO-356-YB-C3016 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-356-YB-C3016-ND
|
DigiKey | SWITCH ROTARY 5POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4300 | Buy Now | |
DISTI #
199-UCSQO356YBC3016
|
Mouser Electronics | Rotary Switches CS Cam Switch 5pos 60deg Stndr | 0 |
|
$83.5900 / $92.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.7700 / $88.4700 | Buy Now | ||
DISTI #
000000000003420607
|
Sager | Rotary Switches CS Cam Switch 5pos 60deg Stndr | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$69.7700 / $88.4700 | Buy Now |