Part Details for UCSQO-366-YB-C3013 by IDEC Corporation
Overview of UCSQO-366-YB-C3013 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-366-YB-C3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6371
|
Newark | Cam Switch Rohs Compliant: Yes |Idec UCSQO-366-YB-C3013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4500 / $125.3600 | Buy Now |
DISTI #
1885-UCSQO-366-YB-C3013-ND
|
DigiKey | SWITCH ROTARY 6POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.4800 | Buy Now |
DISTI #
199-UCSQO366YBC3013
|
Mouser Electronics | Rotary Switches CAM SWITCH | 0 |
|
$93.8300 / $104.4800 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPST 60° Knob Screw 5000000Cycles Panel Mount RoHS: Compliant |
2 In Stock |
|
$94.5300 / $133.0600 | Buy Now |
DISTI #
51572721
|
Verical | Switch Selector N.O./N.C. DPST 60° Knob Screw 5000000Cycles Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 1 |
|
$124.1240 / $172.9780 | Buy Now |
DISTI #
000000000003420613
|
Sager | Rotary Switches CAM SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Selector N.O./N.C. DPST 60° Knob Screw 5000000Cycles Panel Mount RoHS: Compliant |
2 In Stock |
|
$94.5300 / $133.0600 | Buy Now |