Part Details for UCSQO-439-SB-C2029 by IDEC Corporation
Overview of UCSQO-439-SB-C2029 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-439-SB-C2029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-439-SB-C2029-ND
|
DigiKey | SWITCH ROTARY 3POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5400 | Buy Now |
DISTI #
199-UCSQO439SBC2029
|
Mouser Electronics | Rotary Switches CAM switch | 0 |
|
$66.1700 / $85.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7800 / $78.4800 | Buy Now |
DISTI #
000000000005008429
|
Sager | Rotary Switches CAM switch Min Qty: 1 | 0 |
|
$67.4900 / $74.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.7800 / $78.4800 | Buy Now |