Part Details for UCSQO-444-YB-C4003-ENGRAVED by IDEC Corporation
Overview of UCSQO-444-YB-C4003-ENGRAVED by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-444-YB-C4003-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-444-YB-C4003-ENGRAVED-ND
|
DigiKey | SWITCH ROTARY 4POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.3000 | Buy Now |
DISTI #
199-UCSQO444YBC4003E
|
Mouser Electronics | Rotary Switches Cam Switch | 0 |
|
$98.3600 / $121.5100 | Order Now |
DISTI #
000000000003420623
|
Sager | Rotary Switches Cam Switch Min Qty: 1 | 0 |
|
$96.3800 / $106.7500 | Buy Now |