Part Details for UCSQO-483-PB-C4002 by IDEC Corporation
Overview of UCSQO-483-PB-C4002 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-483-PB-C4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-483-PB-C4002-ND
|
DigiKey | SWITCH ROTARY 8POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.5900 | Buy Now |
DISTI #
199-UCSQO483PBC4002
|
Mouser Electronics | Rotary Switches CS CAM Switch 8pos 30deg | 0 |
|
$115.7200 / $142.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.0700 / $123.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.0700 / $123.0900 | Buy Now |