Part Details for UCV1C821MNL1GS by Nichicon Corporation
Overview of UCV1C821MNL1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCV1C821MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCV1C821MNL1GSTR-ND
|
DigiKey | SMT - SMALL CHIP Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4464 | Buy Now |
DISTI #
647-UCV1C821MNL1GS
|
Mouser Electronics | Nichicon | 0 |
|
$0.3340 / $0.9900 | Order Now |
DISTI #
UCV1C821MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 820uF, 16VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.3670 | RFQ |
Part Details for UCV1C821MNL1GS
UCV1C821MNL1GS CAD Models
UCV1C821MNL1GS Part Data Attributes:
|
UCV1C821MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCV1C821MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.1312 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |