Part Details for UCW1C220MCL1GS by Nichicon Corporation
Overview of UCW1C220MCL1GS by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for UCW1C220MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7200
|
Newark | Capacitor Alum Elect, 22Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cw Series, Msl:- Rohs Compliant: Yes |Nichicon UCW1C220MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1750 | Buy Now |
DISTI #
493-9413-1-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1793 In Stock |
|
$0.1092 / $0.4900 | Buy Now |
DISTI #
647-UCW1C220MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200 RoHS: Compliant | 634 |
|
$0.1090 / $0.4600 | Buy Now |
DISTI #
V72:2272_07827001
|
Arrow Electronics | Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) SMD 95mA 7000h 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2209 Container: Cut Strips | Americas - 28 |
|
$0.1042 / $0.2346 | Buy Now |
DISTI #
70409400
|
RS | Aluminum Electrolytic Capacitor, 22uF 16 V dc, CW Series 7000h 5 (Dia.) x 7mm | Nichicon UCW1C220MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1490 | RFQ |
|
Quest Components | 1600 |
|
$0.3640 / $0.9100 | Buy Now | |
DISTI #
UCW1C220MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 22uF, 16VDC, Ø5x7mm, ±20% Min Qty: 1000 | 0 |
|
$0.1230 / $0.1300 | RFQ |
DISTI #
UCW1C220MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 16 V, � 20%, 7000 hours @ 105�C, Radial Can - SMD (Alt: UCW1C220MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 22UF 20% 16V SMD | 2000 |
|
$0.2581 / $0.3437 | Buy Now |
Part Details for UCW1C220MCL1GS
UCW1C220MCL1GS CAD Models
UCW1C220MCL1GS Part Data Attributes:
|
UCW1C220MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCW1C220MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00352 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 47.5 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |