Part Details for UCX1E152MNQ1GS by Nichicon Corporation
Overview of UCX1E152MNQ1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCX1E152MNQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UCX1E152MNQ1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 1500uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.9080 / $1.8700 | Order Now |
DISTI #
70344291
|
RS | Aluminum Electrolytic Capacitor, 1500uF 25 V, CX Series 2000h 16 (Dia.) x 16.5mm | Nichicon UCX1E152MNQ1GS RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2500 | RFQ |
Part Details for UCX1E152MNQ1GS
UCX1E152MNQ1GS CAD Models
UCX1E152MNQ1GS Part Data Attributes
|
UCX1E152MNQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1E152MNQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |