Part Details for UCX1E821MNS1GS by Nichicon Corporation
Overview of UCX1E821MNS1GS by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCX1E821MNS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70344302
|
RS | Aluminum Electrolytic Capacitor, 820uF 25 V, CX Series 2000h 12.5(Dia.)x13.5mm | Nichicon UCX1E821MNS1GS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.0100 | RFQ |
Part Details for UCX1E821MNS1GS
UCX1E821MNS1GS CAD Models
UCX1E821MNS1GS Part Data Attributes
|
UCX1E821MNS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1E821MNS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | CX | |
Number of Terminals | 2 |