There are no models available for this part yet.
Overview of UCX1V102MNS1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCX1V102MNS1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
647-UCX1V102MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 1000uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.1100 / $2.3000 | Order Now | |
DISTI #
70344238
|
RS | Aluminum Electrolytic Capacitor, 1000uF 35 V, CX Series 2000h 16 (Dia.) x 16.5mm | Nichicon UCX1V102MNS1GS RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.5400 | RFQ |
CAD Models for UCX1V102MNS1GS by Nichicon Corporation
Part Data Attributes for UCX1V102MNS1GS by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Nichicon
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Terminal Finish
|
TIN
|