Part Details for UCX1V561MNS1GS by Nichicon Corporation
Overview of UCX1V561MNS1GS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCX1V561MNS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UCX1V561MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 560uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7780 / $1.7800 | Order Now |
DISTI #
70344252
|
RS | Aluminum Electrolytic Capacitor, 560uF 35 V, CX Series 2000h 12.5(Dia.)x13.5mm | Nichicon UCX1V561MNS1GS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.0100 | RFQ |
Part Details for UCX1V561MNS1GS
UCX1V561MNS1GS CAD Models
UCX1V561MNS1GS Part Data Attributes:
|
UCX1V561MNS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1V561MNS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |