Part Details for UCY2C391MHD by Nichicon Corporation
Overview of UCY2C391MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2C391MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7235
|
Newark | Radial/ Bulk |Nichicon UCY2C391MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.8500 | Buy Now |
DISTI #
493-5448-ND
|
DigiKey | CAP ALUM 390UF 20% 160V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
51 In Stock |
|
$1.3242 / $3.7800 | Buy Now |
DISTI #
647-UCY2C391MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 390uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.9400 / $3.2500 | Order Now |
DISTI #
UCY2C391MHD
|
TME | Capacitor: electrolytic, THT, 390uF, 160VDC, Ø16x40mm, ±20%, 12000h Min Qty: 300 | 0 |
|
$1.5300 | RFQ |
DISTI #
UCY2C391MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 160 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2C391MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2C391MHD
UCY2C391MHD CAD Models
UCY2C391MHD Part Data Attributes
|
UCY2C391MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C391MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.596 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1730 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2C391MHD
This table gives cross-reference parts and alternative options found for UCY2C391MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C391MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C391MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UCY2C391MHD vs UCY2C391MHD1CC |