There are no models available for this part yet.
Overview of UCY2C391MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2C391MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-5449-ND
|
DigiKey | CAP ALUM 390UF 20% 160V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
269 In Stock |
|
$1.3338 / $3.2400 | Buy Now | |
DISTI #
647-UCY2C391MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 390uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.5200 / $3.2400 | Order Now | |
DISTI #
UCY2C391MHD6
|
TME | Capacitor: electrolytic, THT, 390uF, 160VDC, Ø18x30.5mm, ±20% Min Qty: 300 | 0 |
|
$1.5300 | RFQ |
CAD Models for UCY2C391MHD6 by Nichicon Corporation
Part Data Attributes for UCY2C391MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.596 mA
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1695 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UCY2C391MHD6
This table gives cross-reference parts and alternative options found for UCY2C391MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C391MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C391MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UCY2C391MHD6 vs UCY2C391MHD6CA |
UCY2C391MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UCY2C391MHD6 vs UCY2C391MHD6CC |
UCY2C391MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UCY2C391MHD6 vs UCY2C391MHD6CT |
UCY2C391MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UCY2C391MHD6 vs UCY2C391MHD6CP |
UCY2C391MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UCY2C391MHD6 vs UCY2C391MHD6CV |