There are no models available for this part yet.
Overview of UCY2D820MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCY2D820MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6313
|
Newark | Radial/ Tp&ammo |Nichicon UCY2D820MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.6390 | Buy Now | |
DISTI #
493-4811-1-ND
|
DigiKey | CAP ALUM 82UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1832 In Stock |
|
$0.4627 / $1.3700 | Buy Now | |
DISTI #
647-UCY2D820MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 200 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4560 / $1.3700 | Order Now | |
DISTI #
UCY2D820MHD1TO
|
TME | Capacitor: electrolytic, THT, 82uF, 200VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.5080 | RFQ |
CAD Models for UCY2D820MHD1TO by Nichicon Corporation
Part Data Attributes for UCY2D820MHD1TO by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
645 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UCY2D820MHD1TO
This table gives cross-reference parts and alternative options found for UCY2D820MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D820MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAS2D820MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF | Nichicon Corporation | UCY2D820MHD1TO vs UAS2D820MHD1TO |
UCY2D820MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UCY2D820MHD1CC |
UCY2D820MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UCY2D820MHD1AA |
TYR2DM820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF | Luminous Town Electric Co Ltd | UCY2D820MHD1TO vs TYR2DM820 |
UAS2D820MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UAS2D820MHD1CA |
UCY2D820MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF | Nichicon Corporation | UCY2D820MHD1TO vs UCY2D820MHD |
UAS2D820MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UAS2D820MHD1CP |
UAS2D820MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UAS2D820MHD1CM |
UAS2D820MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UAS2D820MHD1AA |
UCY2D820MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1TO vs UCY2D820MHD1CM |