Part Details for UCY2E121MHD by Nichicon Corporation
Overview of UCY2E121MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2E121MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7274
|
Newark | Radial/ Bulk |Nichicon UCY2E121MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.4100 | Buy Now |
DISTI #
UCY2E121MHD-ND
|
DigiKey | CAP ALUM 120UF 20% 250V RADIAL Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3137 | Buy Now |
DISTI #
647-UCY2E121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 120uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.1100 / $2.4900 | Order Now |
DISTI #
UCY2E121MHD
|
TME | Capacitor: electrolytic, THT, 120uF, 250VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 400 | 0 |
|
$1.0800 | RFQ |
Part Details for UCY2E121MHD
UCY2E121MHD CAD Models
UCY2E121MHD Part Data Attributes
|
UCY2E121MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2E121MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 845 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2E121MHD
This table gives cross-reference parts and alternative options found for UCY2E121MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2E121MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ251EC3121ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | UCY2E121MHD vs EKXJ251EC3121ML25S |
EKXJ251EBC121ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF | Chemi-Con | UCY2E121MHD vs EKXJ251EBC121ML25S |
EKXJ251EBD121ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2E121MHD vs EKXJ251EBD121ML25S |
250TXW120MEFR16X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | UCY2E121MHD vs 250TXW120MEFR16X25 |
EKXJ251EIJ121ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2E121MHD vs EKXJ251EIJ121ML25S |
UCY2E121MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UCY2E121MHD vs UCY2E121MHD1CP |
EKXJ251ELL121ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2E121MHD vs EKXJ251ELL121ML25S |
UCY2E121MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UCY2E121MHD vs UCY2E121MHD1CM |
250TXW120MEFRGC16X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | UCY2E121MHD vs 250TXW120MEFRGC16X25 |
UCY2E121MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UCY2E121MHD vs UCY2E121MHD1CV |