Part Details for UCY2E121MHD9 by Nichicon Corporation
Overview of UCY2E121MHD9 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2E121MHD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9698
|
Newark | Radial/ Bulk |Nichicon UCY2E121MHD9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 / $1.2000 | Buy Now |
DISTI #
493-6839-ND
|
DigiKey | CAP ALUM 120UF 20% 250V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
384 In Stock |
|
$0.8918 / $2.7200 | Buy Now |
DISTI #
647-UCY2E121MHD9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 250 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.9470 / $1.6400 | Order Now |
DISTI #
UCY2E121MHD9
|
TME | Capacitor: electrolytic, THT, 120uF, 250VDC, Ø12.5x35.5mm, ±20% Min Qty: 100 | 0 |
|
$0.9600 | RFQ |
DISTI #
UCY2E121MHD9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 250 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2E121MHD9) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2E121MHD9
UCY2E121MHD9 CAD Models
UCY2E121MHD9 Part Data Attributes
|
UCY2E121MHD9
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2E121MHD9
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 785 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |