There are no models available for this part yet.
Overview of UCY2E390MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCY2E390MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6324
|
Newark | Radial/ Tp&ammo |Nichicon UCY2E390MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.5560 | Buy Now | |
DISTI #
493-4818-1-ND
|
DigiKey | CAP ALUM 39UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
185 In Stock |
|
$0.3896 / $1.1800 | Buy Now | |
DISTI #
647-UCY2E390MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 39uF 250 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3970 / $1.1800 | Order Now | |
DISTI #
UCY2E390MPD1TD
|
TME | Capacitor: electrolytic, THT, 39uF, 250VDC, Ø10x25mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.4410 | RFQ |
CAD Models for UCY2E390MPD1TD by Nichicon Corporation
Part Data Attributes for UCY2E390MPD1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
39 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
345 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UCY2E390MPD1TD
This table gives cross-reference parts and alternative options found for UCY2E390MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2E390MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2E390MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 39uF | Nichicon Corporation | UCY2E390MPD1TD vs UCY2E390MPD |
UCY2E390MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UCY2E390MPD1TD vs UCY2E390MPD1AA |
UCY2E390MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UCY2E390MPD1TD vs UCY2E390MPD1CM |
UCY2E390MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UCY2E390MPD1TD vs UCY2E390MPD1CP |
Related Parts for UCY2E390MPD1TD
-
UVR1H220MDD1TDFixed Capacitors
-
PCN10-50P-2.54DS(72)Headers and Edge Type Connectors
-
SRR1260-101MFixed Inductors
-
MMSD914T1GRectifier Diodes
-
CDSOD323-T05SCTransient Suppressors
-
LT138AKLinear Regulator ICs
-
MCP6282-E/POperational Amplifiers
-
SI8711CC-B-ISOther Analog ICs
-
ERZV20D331Non-linear Resistors