UCY2G120MPD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF

Overview of UCY2G120MPD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCY2G120MPD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R7298
Newark Capacitor Alum Elect, 12Uf, 400V, 20%, Radial, Capacitance:12µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UCY2G120MPD RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3730
  • 2,500 $0.3410
$0.3410 / $0.3730 Buy Now
DISTI # 493-16722-ND
DigiKey CAP ALUM 12UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk 1376
In Stock
  • 1 $1.0800
  • 10 $0.7780
  • 50 $0.6804
  • 100 $0.5544
  • 500 $0.4536
  • 1,400 $0.3906
  • 2,800 $0.3654
  • 5,600 $0.3465
$0.3465 / $1.0800 Buy Now
DISTI # 647-UCY2G120MPD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 400volts 12uF AEC-Q200 RoHS: Compliant 734
  • 1 $1.0800
  • 10 $0.6810
  • 100 $0.5520
  • 500 $0.4520
  • 1,000 $0.3890
  • 2,800 $0.3460
  • 11,200 $0.3360
$0.3360 / $1.0800 Buy Now
DISTI # UCY2G120MPD
TME Capacitor: electrolytic, THT, 12uF, 400VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1400 0
  • 1,400 $0.3720
$0.3720 RFQ
DISTI # UCY2G120MPD
Avnet Abacus Aluminum Electrolytic Capacitor, 12 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2G120MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UCY2G120MPD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCY2G120MPD by Nichicon Corporation

UCY2G120MPD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
12 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.292 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Ripple Current
175 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UCY2G120MPD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF
    VS

Alternate Parts for UCY2G120MPD

This table gives cross-reference parts and alternative options found for UCY2G120MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G120MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCY2G120MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 12uF Nichicon Corporation UCY2G120MPD vs UCY2G120MPD1TD
UCY2G120MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 12uF, Nichicon Corporation UCY2G120MPD vs UCY2G120MPD1CM
UCY2G120MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 12uF, Nichicon Corporation UCY2G120MPD vs UCY2G120MPD1CV
UCY2G120MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 12uF, Nichicon Corporation UCY2G120MPD vs UCY2G120MPD1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCY2G120MPD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCY2G120MPD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCY2G120MPD would you like to use for your alert(s)?
  • Please alert me when UCY2G120MPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCY2G120MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCY2G120MPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCY2G120MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCY2G120MPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCY2G120MPD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: