Part Details for UCY2G120MPD1TD by Nichicon Corporation
Overview of UCY2G120MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G120MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6331
|
Newark | Radial/ Tp&ammo |Nichicon UCY2G120MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4330 | Buy Now |
DISTI #
493-13314-1-ND
|
DigiKey | CAP ALUM 12UF 20% 400V RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3165 / $1.0600 | Buy Now |
DISTI #
647-UCY2G120MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 12uF 400V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4470 / $1.0600 | Order Now |
DISTI #
UCY2G120MPD1TD
|
TME | Capacitor: electrolytic, THT, 12uF, 400VDC, Ø10x20mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.3420 | RFQ |
Part Details for UCY2G120MPD1TD
UCY2G120MPD1TD CAD Models
UCY2G120MPD1TD Part Data Attributes:
|
UCY2G120MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G120MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 12uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 175 mA | |
Terminal Pitch | 5 mm |