-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7302
|
Newark | Radial/ Bulk |Nichicon UCY2G180MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $0.4820 | Buy Now |
DISTI #
493-14461-ND
|
DigiKey | CAP ALUM 18UF 20% 400V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5994 In Stock |
|
$0.3935 / $0.8500 | Buy Now |
DISTI #
647-UCY2G180MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 18uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3930 / $0.8500 | Order Now |
DISTI #
UCY2G180MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 18uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.3750 / $0.3900 | Buy Now |
DISTI #
UCY2G180MPD
|
TME | Capacitor: electrolytic, THT, 18uF, 400VDC, Ø10x25mm, Pitch: 5mm Min Qty: 5 | 0 |
|
$0.4500 / $0.6510 | RFQ |
DISTI #
UCY2G180MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 18 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2G180MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2G180MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G180MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.388 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 235 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |