Part Details for UCY2G180MPD1TD by Nichicon Corporation
Overview of UCY2G180MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G180MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6333
|
Newark | Radial/ Tp&ammo |Nichicon UCY2G180MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.5670 | Buy Now |
DISTI #
493-4824-1-ND
|
DigiKey | CAP ALUM 18UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3701 In Stock |
|
$0.3966 / $1.5100 | Buy Now |
DISTI #
647-UCY2G180MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 18uF 400 Volts 20% AEC-Q200 RoHS: Compliant | 411 |
|
$0.3950 / $1.2100 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 18uF 400 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
UCY2G180MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 18uF 400 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3770 / $0.4340 | Buy Now |
DISTI #
UCY2G180MPD1TD
|
TME | Capacitor: electrolytic, THT, 18uF, 400VDC, Ø10x25mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.4480 | RFQ |
Part Details for UCY2G180MPD1TD
UCY2G180MPD1TD CAD Models
UCY2G180MPD1TD Part Data Attributes
|
UCY2G180MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G180MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 18uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 235 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCY2G180MPD1TD
This table gives cross-reference parts and alternative options found for UCY2G180MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G180MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2G180MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UCY2G180MPD1TD vs UCY2G180MPD1CP |
UCY2G180MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UCY2G180MPD1TD vs UCY2G180MPD1AA |
UCY2G180MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UCY2G180MPD1TD vs UCY2G180MPD1CV |
UCY2G180MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18uF | Nichicon Corporation | UCY2G180MPD1TD vs UCY2G180MPD |
UCY2G180MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UCY2G180MPD1TD vs UCY2G180MPD1CT |
UCY2G180MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UCY2G180MPD1TD vs UCY2G180MPD1CC |