There are no models available for this part yet.
Overview of UCY2G330MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCY2G330MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6335
|
Newark | Radial/ Tp&ammo |Nichicon UCY2G330MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.8730 | Buy Now | |
DISTI #
493-13316-1-ND
|
DigiKey | CAP ALUM 33UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4883 In Stock |
|
$0.6406 / $1.7400 | Buy Now | |
DISTI #
647-UCY2G330MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% AEC-Q200 RoHS: Compliant | 627 |
|
$0.6400 / $1.7400 | Buy Now | |
DISTI #
UCY2G330MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2500 In Stock |
|
$0.6700 / $0.7600 | Buy Now | |
DISTI #
UCY2G330MHD1TO
|
TME | Capacitor: electrolytic, THT, 33uF, 400VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.7000 / $1.5500 | RFQ | |
DISTI #
UCY2G330MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2G330MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UCY2G330MHD1TO by Nichicon Corporation
Part Data Attributes for UCY2G330MHD1TO by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
385 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UCY2G330MHD1TO
This table gives cross-reference parts and alternative options found for UCY2G330MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G330MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2G330MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2G330MHD1TO vs UCY2G330MHD1CT |
RJ4-400V330MI6#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UCY2G330MHD1TO vs RJ4-400V330MI6#-G96 |
UCY2G330MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2G330MHD1TO vs UCY2G330MHD1CM |
TYR2GM330I25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Luminous Town Electric Co Ltd | UCY2G330MHD1TO vs TYR2GM330I25 |
UCY2G330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2G330MHD1TO vs UCY2G330MHD1CP |
UCY2G330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2G330MHD1TO vs UCY2G330MHD1AA |
RJ4-400V330MI6#-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UCY2G330MHD1TO vs RJ4-400V330MI6#-T4 |
RJ4-400V330MI6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UCY2G330MHD1TO vs RJ4-400V330MI6# |
LTAR2GM330I25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Luminous Town Electric Co Ltd | UCY2G330MHD1TO vs LTAR2GM330I25 |
RJ4-400V330MI6#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UCY2G330MHD1TO vs RJ4-400V330MI6#-G55 |
Related Parts for UCY2G330MHD1TO
-
UCB1H330MNL1GSFixed Capacitors
-
TNPW0603324KBEEAFixed Resistors
-
EHT-125-01-F-D-SRHeaders and Edge Type Connectors
-
IHLP4040DZER100M11Fixed Inductors
-
MBRB4030T4GRectifier Diodes
-
BLM21PG300SN1DData Line Filters
-
SUP90N06-6M0P-E3Power Field-Effect Transistors
-
SR3.3.TCTTransient Suppressors
-
MC9S12XHZ512CAGMicrocontrollers