-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9706
|
Newark | Radial/ Bulk |Nichicon UCY2G390MHD9 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.9690 | Buy Now |
DISTI #
493-6980-ND
|
DigiKey | CAP ALUM 39UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7229 / $1.8900 | Buy Now |
DISTI #
647-UCY2G390MHD9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 39uF 400 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8350 / $1.9000 | Order Now |
|
Future Electronics | 39 F 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$0.7350 / $0.7950 | Buy Now |
DISTI #
UCY2G390MHD9
|
TME | Capacitor: electrolytic, THT, 39uF, 400VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 800 | 0 |
|
$0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2G390MHD9
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G390MHD9
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 0.724 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | SILVER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UCY2G390MHD9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G390MHD9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW39MEFRG412.5X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | UCY2G390MHD9 vs 400BXW39MEFRG412.5X25 |