Part Details for UCY2H220MHD by Nichicon Corporation
Overview of UCY2H220MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2H220MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9710
|
Newark | Radial/ Bulk |Nichicon UCY2H220MHD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
493-6916-ND
|
DigiKey | CAP ALUM 22UF 20% 500V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
505 In Stock |
|
$1.0872 / $2.8400 | Buy Now |
DISTI #
647-UCY2H220MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 500 Volts 20% AEC-Q200 RoHS: Compliant | 3021 |
|
$1.0800 / $2.7000 | Buy Now |
DISTI #
UCY2H220MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 500 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
UCY2H220MHD
|
TME | Capacitor: electrolytic, THT, 22uF, 500VDC, Ø12.5x35.5mm, ±20% Min Qty: 500 | 0 |
|
$1.2300 | RFQ |
DISTI #
UCY2H220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 500 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2H220MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2H220MHD
UCY2H220MHD CAD Models
UCY2H220MHD Part Data Attributes
|
UCY2H220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2H220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.54 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |