-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3170
|
Newark | Radial/ Tp&ammo |Nichicon UCY2H220MHD3TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8400 | Buy Now |
DISTI #
493-13324-1-ND
|
DigiKey | CAP ALUM 22UF 20% 500V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
270 In Stock |
|
$1.2334 / $3.2300 | Buy Now |
DISTI #
647-UCY2H220MHD3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 20% AEC-Q200 RoHS: Compliant | 154 |
|
$1.3700 / $3.2300 | Buy Now |
DISTI #
UCY2H220MHD3TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
UCY2H220MHD3TN
|
TME | Capacitor: electrolytic, THT, 22uF, 500VDC, Ø18x20mm, ±20%, 10000h Min Qty: 250 | 0 |
|
$1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy