Part Details for UCY2H270MHD6TN by Nichicon Corporation
Overview of UCY2H270MHD6TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2H270MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3172
|
Newark | Radial/ Tp&ammo |Nichicon UCY2H270MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
493-13326-1-ND
|
DigiKey | CAP ALUM 27UF 20% 500V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
224 In Stock |
|
$1.2677 / $3.7200 | Buy Now |
DISTI #
647-UCY2H270MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 500V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.2600 / $2.2000 | Order Now |
DISTI #
UCY2H270MHD6TN
|
TME | Capacitor: electrolytic, THT, 27uF, 500VDC, Ø16x25mm, ±20%, 10000h Min Qty: 250 | 0 |
|
$1.4800 | RFQ |
DISTI #
UCY2H270MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27 uF, 500 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2H270MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2H270MHD6TN
UCY2H270MHD6TN CAD Models
UCY2H270MHD6TN Part Data Attributes
|
UCY2H270MHD6TN
Nichicon Corporation
Buy Now
|
Compare Parts:
UCY2H270MHD6TN
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |