Part Details for UCY2V101MHD3 by Nichicon Corporation
Overview of UCY2V101MHD3 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2V101MHD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCY2V101MHD3-ND
|
DigiKey | CAP ALUM 100UF 20% 350V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
67 In Stock |
|
$1.2202 / $3.1900 | Buy Now |
DISTI #
647-UCY2V101MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350V 100uF AEC-Q200 RoHS: Compliant | 103 |
|
$1.7700 / $3.3500 | Buy Now |
|
Future Electronics | CY Series 100 f 350 V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
UCY2V101MHD3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 350V 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
UCY2V101MHD3
|
TME | Capacitor: electrolytic, THT, 100uF, 350VDC, Ø18x25mm, ±20%, 12000h Min Qty: 300 | 0 |
|
$1.3900 | RFQ |
|
CHIPMALL.COM LIMITED | CAP ALUM 100UF 20% 350V RADIAL | 501 |
|
$1.1171 | Buy Now |
Part Details for UCY2V101MHD3
UCY2V101MHD3 CAD Models
UCY2V101MHD3 Part Data Attributes
|
UCY2V101MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V101MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2V101MHD3
This table gives cross-reference parts and alternative options found for UCY2V101MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2V101MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2V101MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2V101MHD3 vs UCS2V101MHD1TN |
RXQ101M2VBK-1825S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCY2V101MHD3 vs RXQ101M2VBK-1825S |