Part Details for UCY2V101MHD3TN by Nichicon Corporation
Overview of UCY2V101MHD3TN by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2V101MHD3TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4833-1-ND
|
DigiKey | CAP ALUM 100UF 20% 350V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
393 In Stock |
|
$1.2754 / $3.3500 | Buy Now |
DISTI #
647-UCY2V101MHD3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 350 Volts 20% AEC-Q200 RoHS: Compliant | 3416 |
|
$1.1400 / $2.9900 | Buy Now |
DISTI #
UCY2V101MHD3TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 350 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$1.1100 / $1.7400 | Buy Now |
DISTI #
UCY2V101MHD3TN
|
TME | Capacitor: electrolytic, THT, 100uF, 350VDC, Ø18x25mm, ±20%, 12000h Min Qty: 250 | 0 |
|
$1.3900 | RFQ |
DISTI #
UCY2V101MHD3TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 350 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2V101MHD3TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2V101MHD3TN
UCY2V101MHD3TN CAD Models
UCY2V101MHD3TN Part Data Attributes
|
UCY2V101MHD3TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V101MHD3TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 790 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCY2V101MHD3TN
This table gives cross-reference parts and alternative options found for UCY2V101MHD3TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2V101MHD3TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2V101MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2V101MHD3TN vs UCS2V101MHD1TN |
RXQ101M2VBK-1825S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCY2V101MHD3TN vs RXQ101M2VBK-1825S |